MR27V452DRP
vs
MR27V402DRP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
OKI ELECTRIC INDUSTRY CO LTD
OKI ELECTRIC INDUSTRY CO LTD
Part Package Code
DIP
DIP
Package Description
DIP,
DIP,
Pin Count
40
40
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Category CO2 Kg
12
Compliance Temperature Grade
Commercial: +0C to +70C
Access Time-Max
100 ns
100 ns
Alternate Memory Width
8
8
JESD-30 Code
R-PDIP-T40
R-PDIP-T40
Length
51.98 mm
51.98 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
OTP ROM
OTP ROM
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
40
40
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
256KX16
256KX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
Base Number Matches
1
1
Compare MR27V452DRP with alternatives
Compare MR27V402DRP with alternatives