Part Details for MR25X1273FBL by Walsin Technology Corporation
Overview of MR25X1273FBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR25X1273FBL
MR25X1273FBL CAD Models
MR25X1273FBL Part Data Attributes
|
MR25X1273FBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR25X1273FBL
Walsin Technology Corporation
Fixed Resistor, 1W, 127000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 250 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 127000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MR25X1273FBL
This table gives cross-reference parts and alternative options found for MR25X1273FBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR25X1273FBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2512-1273-FT101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 127000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MR25X1273FBL vs MC2512-1273-FT101 |
SR25X1273FBL | Fixed Resistor, 1W, 127000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | MR25X1273FBL vs SR25X1273FBL |
MC2512-1273-FB101W | Fixed Resistor, Metal Glaze/thick Film, 1W, 127000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RCD Components Inc | MR25X1273FBL vs MC2512-1273-FB101W |
CR2512T100T127K+-1% | Fixed Resistor, Metal Glaze/thick Film, 1W, 127000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 1225, | Precision Resistive Products Inc | MR25X1273FBL vs CR2512T100T127K+-1% |
MC2512-1273-FTQ | Fixed Resistor, Metal Glaze/thick Film, 1W, 127000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MR25X1273FBL vs MC2512-1273-FTQ |
NMCR2512FT127K | RES,SMT,THICK FILM,127K OHMS,250WV,1% +/-TOL,-100,100PPM TC,2512 CASE | SEI Stackpole Electronics Inc | MR25X1273FBL vs NMCR2512FT127K |
MC2512L6F1273SE | Fixed Resistor, Metal Glaze/thick Film, 1W, 127000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SPC Multicomp | MR25X1273FBL vs MC2512L6F1273SE |
RC2512F1273-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 127000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Taitron Components Inc | MR25X1273FBL vs RC2512F1273-07-T70 |
ASC2512-127KFT4 | RESISTOR, 1W, 1%, 100ppm, 127000ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | MR25X1273FBL vs ASC2512-127KFT4 |
CR-12FLF--127K | Fixed Resistor, Metal Glaze/thick Film, 1W, 127000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | MR25X1273FBL vs CR-12FLF--127K |