Part Details for CR-12FLF--127K by Viking Tech Corp
Overview of CR-12FLF--127K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10126619-560012FLF | Amphenol Communications Solutions | HPCE R/A Receptacle 12S56P | |
10122237-003212FLF | Amphenol Communications Solutions | HPCE-STD STRADDLE MOUNT 32P12S | |
10122237-240812FLF | Amphenol Communications Solutions | HPCE-STD STRADDLE MOUNT 32P12S |
Part Details for CR-12FLF--127K
CR-12FLF--127K CAD Models
CR-12FLF--127K Part Data Attributes
|
CR-12FLF--127K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-12FLF--127K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 127000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 127000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CR-12FLF--127K
This table gives cross-reference parts and alternative options found for CR-12FLF--127K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-12FLF--127K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2512-1273-FT101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 127000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | CR-12FLF--127K vs MC2512-1273-FT101 |
SR25X1273FBL | Fixed Resistor, 1W, 127000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | CR-12FLF--127K vs SR25X1273FBL |
MC2512-1273-FB101W | Fixed Resistor, Metal Glaze/thick Film, 1W, 127000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RCD Components Inc | CR-12FLF--127K vs MC2512-1273-FB101W |
CR2512T100T127K+-1% | Fixed Resistor, Metal Glaze/thick Film, 1W, 127000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 1225, | Precision Resistive Products Inc | CR-12FLF--127K vs CR2512T100T127K+-1% |
MC2512-1273-FTQ | Fixed Resistor, Metal Glaze/thick Film, 1W, 127000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | CR-12FLF--127K vs MC2512-1273-FTQ |
NMCR2512FT127K | RES,SMT,THICK FILM,127K OHMS,250WV,1% +/-TOL,-100,100PPM TC,2512 CASE | SEI Stackpole Electronics Inc | CR-12FLF--127K vs NMCR2512FT127K |
MC2512L6F1273SE | Fixed Resistor, Metal Glaze/thick Film, 1W, 127000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SPC Multicomp | CR-12FLF--127K vs MC2512L6F1273SE |
RC2512F1273-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 127000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Taitron Components Inc | CR-12FLF--127K vs RC2512F1273-07-T70 |
ASC2512-127KFT4 | RESISTOR, 1W, 1%, 100ppm, 127000ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | CR-12FLF--127K vs ASC2512-127KFT4 |
MR25X1273FBL | Fixed Resistor, 1W, 127000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR-12FLF--127K vs MR25X1273FBL |