Part Details for MR139M by Spectrum Microwave
Overview of MR139M by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MR139M
MR139M CAD Models
MR139M Part Data Attributes
|
MR139M
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
MR139M
Spectrum Microwave
Triple Balanced Mixer, 4000MHz Min, 18000MHz Max, 9.5dB Conversion Loss-Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SAGE LABORATORIES INC | |
Reach Compliance Code | unknown | |
Construction | MODULE | |
Conversion Loss-Max | 9.5 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 4000 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | TRIPLE BALANCED | |
VSWR-Max | 2.2 |
Alternate Parts for MR139M
This table gives cross-reference parts and alternative options found for MR139M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR139M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR139M | Triple Balanced Mixer, 4000MHz Min, 18000MHz Max, 9dB Conversion Loss-Max, MICROSTRIP PACKAGE-3 | API Technologies Corp EIS (RETIRED) | MR139M vs MR139M |