MR139M vs MR139M feature comparison

MR139M Spectrum Microwave

Buy Now Datasheet

MR139M Spectrum Control

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SAGE LABORATORIES INC API TECHNOLOGIES CORP
Reach Compliance Code unknown compliant
Construction MODULE MODULE
Conversion Loss-Max 9.5 dB 9 dB
Operating Frequency-Max 18000 MHz 18000 MHz
Operating Frequency-Min 4000 MHz 4000 MHz
Operating Temperature-Max 95 °C 70 °C
Operating Temperature-Min -54 °C -40 °C
RF/Microwave Device Type TRIPLE BALANCED TRIPLE BALANCED
VSWR-Max 2.2 2.5
Base Number Matches 1 1