Part Details for MR1396 by Motorola Semiconductor Products
Overview of MR1396 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MR1396
MR1396 CAD Models
MR1396 Part Data Attributes:
|
MR1396
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MR1396
Motorola Semiconductor Products
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, DO-5,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 30 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.4 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for MR1396
This table gives cross-reference parts and alternative options found for MR1396. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR1396, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR30U-060TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | MR1396 vs CR30U-060TIN/LEAD |
NTE5884 | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, DO-4, | NTE Electronics Inc | MR1396 vs NTE5884 |
UFR3260 | Diode Switching 600V 30A 2-Pin DO-4 | New Jersey Semiconductor Products Inc | MR1396 vs UFR3260 |
CR30U-060 | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, DO-4, DO-4, 1 PIN | Central Semiconductor Corp | MR1396 vs CR30U-060 |
BYX64-600 | 30A, 600V, SILICON, RECTIFIER DIODE | STMicroelectronics | MR1396 vs BYX64-600 |
FR30J02 | 600V 30A Silicon Fast Recovery Rectifier in DO-5 Package | GeneSic Semiconductor Inc | MR1396 vs FR30J02 |
UFR3260 | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | MR1396 vs UFR3260 |