Part Details for BYX64-600 by STMicroelectronics
Overview of BYX64-600 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for BYX64-600
BYX64-600 CAD Models
BYX64-600 Part Data Attributes
|
BYX64-600
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BYX64-600
STMicroelectronics
30A, 600V, SILICON, RECTIFIER DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 30 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for BYX64-600
This table gives cross-reference parts and alternative options found for BYX64-600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYX64-600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR30J02 | 600V 30A Silicon Fast Recovery Rectifier in DO-5 Package | GeneSic Semiconductor Inc | BYX64-600 vs FR30J02 |
UFR3260 | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | BYX64-600 vs UFR3260 |
MR1396 | 30A, 600V, SILICON, RECTIFIER DIODE, DO-5 | Motorola Mobility LLC | BYX64-600 vs MR1396 |
UFR3260 | Diode Switching 600V 30A 2-Pin DO-4 | New Jersey Semiconductor Products Inc | BYX64-600 vs UFR3260 |
CR30U-060 | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, DO-4, DO-4, 1 PIN | Central Semiconductor Corp | BYX64-600 vs CR30U-060 |
NTE5884 | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, DO-4, | NTE Electronics Inc | BYX64-600 vs NTE5884 |