Part Details for MR10X2101FTL by Walsin Technology Corporation
Overview of MR10X2101FTL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR10X2101FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-MR10X2101FTLTR-ND
|
DigiKey | RES 2.1K OHM 1% 1210 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0336 | Buy Now |
DISTI #
791-MR10X2101FTL
|
Mouser Electronics | Thick Film Resistors - SMD 2.1 kOhms 200 V 500 mW (1/2 W) 1 % 1210 100 PPM / C AEC-Q200 RoHS: Compliant | 0 |
|
$0.0210 / $0.2100 | Order Now |
Part Details for MR10X2101FTL
MR10X2101FTL CAD Models
MR10X2101FTL Part Data Attributes
|
MR10X2101FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR10X2101FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; MIL-STD-202 | |
Resistance | 2100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MR10X2101FTL
This table gives cross-reference parts and alternative options found for MR10X2101FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR10X2101FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1210FR-132K1L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | MR10X2101FTL vs SR1210FR-132K1L |
RK73H2ETTDD2101F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | MR10X2101FTL vs RK73H2ETTDD2101F |
RK73H2ELTD2101F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | MR10X2101FTL vs RK73H2ELTD2101F |
CLF12102K11%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | MR10X2101FTL vs CLF12102K11%100PPM/KNB8 |
CRS1210-2W-2101FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | MR10X2101FTL vs CRS1210-2W-2101FT |
RK73H2ETTED2101F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | MR10X2101FTL vs RK73H2ETTED2101F |
239073552102L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | MR10X2101FTL vs 239073552102L |
RMEF1210FT2K10 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | MR10X2101FTL vs RMEF1210FT2K10 |
CLF12102K11%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | MR10X2101FTL vs CLF12102K11%100PPM/KKB4 |
CR042101F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | MR10X2101FTL vs CR042101F |