Part Details for MPXV6115VC6U by Motorola Mobility LLC
Overview of MPXV6115VC6U by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPXV6115VC6U
MPXV6115VC6U CAD Models
MPXV6115VC6U Part Data Attributes:
|
MPXV6115VC6U
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPXV6115VC6U
Motorola Mobility LLC
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, -16.67-0Psi, 1.5%, 4.53-4.66V, SQUARE, SURFACE MOUNT, CASE 482A, 8 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1.5% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | |
Body Breadth | 10.66 mm | |
Body Height | 12.95 mm | |
Body Length or Diameter | 10.66 mm | |
Linearity (%) | 1.5 % | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4.53-4.66V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | ||
Pressure Range-Min | -16.67 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for MPXV6115VC6U
This table gives cross-reference parts and alternative options found for MPXV6115VC6U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXV6115VC6U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPXV6115VC6T1 | GAGE, PEIZORESISTIVE PRESSURE SENSOR, -16.67-0Psi, 1.5%, 0.2-4.6V, SQUARE, SURFACE MOUNT, PLASTIC, CASE 482A, SOIC-8 PIN | Freescale Semiconductor | MPXV6115VC6U vs MPXV6115VC6T1 |
MPXV6115VC6U | GAGE, PEIZORESISTIVE PRESSURE SENSOR, -16.67-0Psi, 1.5%, 0.2-4.6V, SQUARE, SURFACE MOUNT | NXP Semiconductors | MPXV6115VC6U vs MPXV6115VC6U |
MPXV6115VC6U | Pressure Sensor, 5V, 15/115kPa, SOP 8, Port, Rail | Freescale Semiconductor | MPXV6115VC6U vs MPXV6115VC6U |