Part Details for MPXV6115VC6T1 by Freescale Semiconductor
Overview of MPXV6115VC6T1 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPXV6115VC6T1
MPXV6115VC6T1 CAD Models
MPXV6115VC6T1 Part Data Attributes:
|
MPXV6115VC6T1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPXV6115VC6T1
Freescale Semiconductor
GAGE, PEIZORESISTIVE PRESSURE SENSOR, -16.67-0Psi, 1.5%, 0.2-4.6V, SQUARE, SURFACE MOUNT, PLASTIC, CASE 482A, SOIC-8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | PLASTIC, CASE 482A, SOIC-8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (%) | 1.5% | |
Additional Feature | SENSITIVITY 38.26 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED | |
Body Breadth | 10.66 mm | |
Body Height | 12.95 mm | |
Body Length or Diameter | 10.66 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.2-4.6V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | BARBED | |
Pressure Range-Max | ||
Pressure Range-Min | -16.67 Psi | |
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for MPXV6115VC6T1
This table gives cross-reference parts and alternative options found for MPXV6115VC6T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXV6115VC6T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPXV6115VC6U | GAGE, PEIZORESISTIVE PRESSURE SENSOR, -16.67-0Psi, 1.5%, 0.2-4.6V, SQUARE, SURFACE MOUNT | NXP Semiconductors | MPXV6115VC6T1 vs MPXV6115VC6U |
MPXV6115VC6U | Pressure Sensor, 5V, 15/115kPa, SOP 8, Port, Rail | Freescale Semiconductor | MPXV6115VC6T1 vs MPXV6115VC6U |
MPXV6115VC6U | DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, -16.67-0Psi, 1.5%, 4.53-4.66V, SQUARE, SURFACE MOUNT, CASE 482A, 8 PIN | Motorola Mobility LLC | MPXV6115VC6T1 vs MPXV6115VC6U |