-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.2-16.7Psi, 1.5%, 0.20-4.80V, SQUARE, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H4724
|
Newark | Pressure Sensor, 15 To 115Kpa, Ssop8, Pressure Type:Absolute, Sensitivity, V/P:45.9Mv/Kpa, Operating Pressure Min:15Kpa, Operating Pressure Max:115Kpa, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case Style:Ssop, Msl:-Rohs Compliant: Yes |Nxp MPXHZ6115A6U Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2700 / $15.3400 | Buy Now |
DISTI #
MPXHZ6115A6U
|
Avnet Americas | Pressure Sensor 0.2V to 4.8V 15kPa to 115kPa Absolute 8-Pin SSOP Rail - Rail/Tube (Alt: MPXHZ6115A6U) RoHS: Compliant Min Qty: 325 Package Multiple: 65 Container: Tube | 0 |
|
$11.1831 / $12.8966 | Buy Now |
|
Rochester Electronics | MPXHZ6115 - Peizoresistive Sensor, Absolute, 2.2Psi Min, 16.7Psi Max, 1.5%, 0.20-4.80V, Square, Surface Mount RoHS: Compliant Status: Obsolete Min Qty: 1 | 700 |
|
$12.3000 / $14.4700 | Buy Now |
DISTI #
MPXHZ6115A6U
|
Avnet Americas | Pressure Sensor 0.2V to 4.8V 15kPa to 115kPa Absolute 8-Pin SSOP Rail - Rail/Tube (Alt: MPXHZ6115A6U) RoHS: Compliant Min Qty: 325 Package Multiple: 65 Container: Tube | 0 |
|
$11.1831 / $12.8966 | Buy Now |
|
Chip1Cloud | SENSOR ABS PRESS 16.7PSI MAX / Board Mount Pressure Sensor 0.2V to 4.7V 15kPa to 115kPa Absolute Automotive 8-Pin SSOP Tube | 13600 |
|
RFQ | |
DISTI #
2776042
|
Farnell | PRESSURE SENSOR, 15-115KPA, SSOP-8 RoHS: Compliant Min Qty: 65 Lead time: 39 Weeks, 0 Days Container: Each | 0 |
|
$15.3130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXHZ6115A6U
NXP Semiconductors
Buy Now
|
Compare Parts:
MPXHZ6115A6U
NXP Semiconductors
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.2-16.7Psi, 1.5%, 0.20-4.80V, SQUARE, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 1.5% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITION, SENSITIVITY VALUE IS 45.9 | |
Body Breadth | 7.36 mm | |
Body Height | 3.93 mm | |
Body Length or Diameter | 7.36 mm | |
Housing | PLASTIC | |
Linearity (%) | 1.5 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.80V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 16.7 Psi | |
Pressure Range-Min | 2.2 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MPXHZ6115A6U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXHZ6115A6U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPXHZ6115A6T1 | ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.2-16.7Psi, 1.5%, 0.20-4.80V, SQUARE, SURFACE MOUNT | NXP Semiconductors | MPXHZ6115A6U vs MPXHZ6115A6T1 |