-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.2-16.7Psi, 1.5%, 0.20-4.80V, SQUARE, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H4723
|
Newark | Ic, Pressure Sensor, 15 To 115Kpa, Ssop8, Full Reel, Pressure Type:Absolute, Sensitivity, V/P:45.9Mv/Kpa, Operating Pressure Min:15Kpa, Operating Pressure Max:115Kpa, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Msl:- Rohs Compliant: Yes |Nxp MPXHZ6115A6T1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.1200 / $9.5800 | Buy Now |
DISTI #
568-15010-1-ND
|
DigiKey | SENSOR 16.68PSIA 4.7V 8SSOP Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$10.6434 / $18.5800 | Buy Now |
DISTI #
MPXHZ6115A6T1
|
Avnet Americas | Pressure Sensor 0.2V to 4.8V 15kPa to 115kPa Absolute 8-Pin SSOP T/R - Tape and Reel (Alt: MPXHZ6115A6T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Reel | 31000 |
|
$9.3501 / $10.7296 | Buy Now |
DISTI #
841-MPXHZ6115A6T1
|
Mouser Electronics | Board Mount Pressure Sensors SSOP INTGR W/SIFEL RoHS: Compliant | 1000 |
|
$9.6800 | Buy Now |
|
Future Electronics | MPXxx6115A Series 5 V 15 to 115 kPa Absolute Integrated Pressure Sensor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$10.0600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 257 |
|
$6.0375 / $10.5000 | Buy Now |
|
Quest Components | 205 |
|
$8.4000 / $14.0000 | Buy Now | |
|
Ameya Holding Limited | MPXxx6115A Series 5 V 15 to 115 kPa Absolute Integrated Pressure Sensor | 50000 |
|
RFQ | |
DISTI #
MPXHZ6115A6T1
|
Avnet Silica | Pressure Sensor 0.2V to 4.8V 15kPa to 115kPa Absolute 8-Pin SSOP T/R (Alt: MPXHZ6115A6T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 41 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPXHZ6115A6T1
|
EBV Elektronik | Pressure Sensor 0.2V to 4.8V 15kPa to 115kPa Absolute 8-Pin SSOP T/R (Alt: MPXHZ6115A6T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXHZ6115A6T1
NXP Semiconductors
Buy Now
|
Compare Parts:
MPXHZ6115A6T1
NXP Semiconductors
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.2-16.7Psi, 1.5%, 0.20-4.80V, SQUARE, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 1.5% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITION, SENSITIVITY VALUE IS 45.9 | |
Body Breadth | 7.36 mm | |
Body Height | 3.93 mm | |
Body Length or Diameter | 7.36 mm | |
Housing | PLASTIC | |
Linearity (%) | 1.5 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.80V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 16.7 Psi | |
Pressure Range-Min | 2.2 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MPXHZ6115A6T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXHZ6115A6T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPXHZ6115A6U | ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.2-16.7Psi, 1.5%, 0.20-4.80V, SQUARE, SURFACE MOUNT | NXP Semiconductors | MPXHZ6115A6T1 vs MPXHZ6115A6U |
935324164174 | Peizoresistive Sensor | NXP Semiconductors | MPXHZ6115A6T1 vs 935324164174 |
MPXHZ6115A6T1 | Pressure Sensor, 5V, 15/115kPa, SOP 8, Reel | Freescale Semiconductor | MPXHZ6115A6T1 vs MPXHZ6115A6T1 |
MPXHZ6115A6T1 | ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.17-16.67Psi, 1.5%, 0.20-4.70V, SQUARE, SURFACE MOUNT, PLASTIC, SO-8 | Motorola Mobility LLC | MPXHZ6115A6T1 vs MPXHZ6115A6T1 |