-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.2-16.7Psi, 1.5%, 0.20-4.80V, SQUARE, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9321
|
Newark | Pressure Sensor, Absolute, 15 Kpa, 115 Kpa, Sop, 8, -40 C Rohs Compliant: Yes |Nxp MPXA6115AC6U Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 177 |
|
$19.8400 / $28.0600 | Buy Now |
DISTI #
MPXA6115AC6U-ND
|
DigiKey | SENSOR 16.68PSIA 0.13" 4.7V Min Qty: 1 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.9944 / $26.9900 | Buy Now |
DISTI #
MPXA6115AC6U
|
Avnet Americas | Pressure Sensor 0.2V to 4.8V 15kPa to 115kPa Absolute 8-Pin SOP Rail - Rail/Tube (Alt: MPXA6115AC6U) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Tube | 20 |
|
$15.7801 / $18.1980 | Buy Now |
DISTI #
841-MPXA6115AC6U
|
Mouser Electronics | Board Mount Pressure Sensors SENSORS INTEGRATED SOP RoHS: Compliant | 42 |
|
$18.4500 / $26.9800 | Buy Now |
DISTI #
V99:2348_07189857
|
Arrow Electronics | Board Mount Pressure Sensor 0.2V to 4.7V 15kPa to 115kPa Absolute Automotive AEC-Q100 8-Pin SOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2352 | Americas - 720 |
|
$16.7900 / $23.4000 | Buy Now |
DISTI #
V36:1790_07189857
|
Arrow Electronics | Board Mount Pressure Sensor 0.2V to 4.7V 15kPa to 115kPa Absolute Automotive AEC-Q100 8-Pin SOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2352 | Americas - 24 |
|
$17.1500 / $25.3200 | Buy Now |
|
Future Electronics | MPX Series 115 KPa 5 V High Temperature Accuracy Integrated Si Pressure Sensor RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 40 Container: Tube | 0Tube |
|
$19.0900 / $19.4600 | Buy Now |
DISTI #
77839077
|
Verical | Board Mount Pressure Sensor 0.2V to 4.7V 15kPa to 115kPa Absolute Automotive AEC-Q100 8-Pin SOP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2352 | Americas - 720 |
|
$16.7900 / $23.4000 | Buy Now |
DISTI #
79050691
|
Verical | Board Mount Pressure Sensor 0.2V to 4.7V 15kPa to 115kPa Absolute Automotive AEC-Q100 8-Pin SOP Tube Min Qty: 2 Package Multiple: 1 | Americas - 304 |
|
$20.2500 / $28.6250 | Buy Now |
DISTI #
78403635
|
Verical | Board Mount Pressure Sensor 0.2V to 4.7V 15kPa to 115kPa Absolute Automotive AEC-Q100 8-Pin SOP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2352 | Americas - 24 |
|
$17.1500 / $25.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXA6115AC6U
NXP Semiconductors
Buy Now
|
Compare Parts:
MPXA6115AC6U
NXP Semiconductors
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.2-16.7Psi, 1.5%, 0.20-4.80V, SQUARE, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 1.5% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITION, SENSITIVITY VALUE IS 45.9 | |
Body Breadth | 10.66 mm | |
Body Height | 12.95 mm | |
Body Length or Diameter | 10.66 mm | |
Housing | PLASTIC | |
Linearity (%) | 1.5 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.80V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 16.7 Psi | |
Pressure Range-Min | 2.2 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MPXA6115AC6U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXA6115AC6U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPXA6115AC6T1 | ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.2-16.7Psi, 1.5%, 0.20-4.80V, SQUARE, SURFACE MOUNT | NXP Semiconductors | MPXA6115AC6U vs MPXA6115AC6T1 |