Part Details for MPXA6115AC6T1 by NXP Semiconductors
Overview of MPXA6115AC6T1 by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPXA6115AC6T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH4206
|
Newark | Pressure Sensor, 115Kpa, -40 To 125Deg C Rohs Compliant: Yes |Nxp MPXA6115AC6T1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$18.2800 / $24.1400 | Buy Now |
DISTI #
75C3864
|
Newark | Pressure Sensor, 15 To 115Kpa, Sop-8, Full Reel, Pressure Type:Absolute, Sensitivity, V/P:45Mv/Kpa, Operating Pressure Min:15Kpa, Operating Pressure Max:115Kpa, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, No. Of Pins:8Pins Rohs Compliant: Yes |Nxp MPXA6115AC6T1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$13.0300 / $14.2300 | Buy Now |
DISTI #
MPXA6115AC6T1-ND
|
DigiKey | SENSOR 16.68PSIA 0.13" 4.7V Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.5796 | Buy Now |
DISTI #
MPXA6115AC6T1
|
Avnet Americas | Pressure Sensor 0.2V to 4.8V 15kPa to 115kPa Absolute 8-Pin SMT T/R - Tape and Reel (Alt: MPXA6115AC6T1) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$13.5701 / $15.6494 | Buy Now |
DISTI #
841-MPXA6115AC6T1
|
Mouser Electronics | Board Mount Pressure Sensors SENSORS INTEGRATED SOP RoHS: Compliant | 0 |
|
$17.5800 / $23.2100 | Order Now |
DISTI #
V36:1790_07203951
|
Arrow Electronics | Board Mount Pressure Sensor 0.2V to 4.7V 15kPa to 115kPa Absolute Automotive AEC-Q100 8-Pin SOP T/R Min Qty: 100 Package Multiple: 100 Lead time: 52 Weeks Date Code: 2335 | Americas - 1300 |
|
$13.9200 / $14.2100 | Buy Now |
|
Future Electronics | Pressure Sensor 0.2V to 4.7V 15kPa to 115kPa Absolute Automotive 8-Pin SOP T/R RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Reel | 0Reel |
|
$17.2400 / $17.4000 | Buy Now |
DISTI #
76893061
|
Verical | Board Mount Pressure Sensor 0.2V to 4.7V 15kPa to 115kPa Absolute Automotive AEC-Q100 8-Pin SOP T/R Min Qty: 100 Package Multiple: 100 Date Code: 2335 | Americas - 1300 |
|
$13.9200 / $14.2100 | Buy Now |
DISTI #
MPXA6115AC6T1
|
Avnet Americas | Pressure Sensor 0.2V to 4.8V 15kPa to 115kPa Absolute 8-Pin SMT T/R - Tape and Reel (Alt: MPXA6115AC6T1) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$13.5701 / $15.6494 | Buy Now |
DISTI #
MPXA6115AC6T1
|
Avnet Silica | Pressure Sensor 0.2V to 4.8V 15kPa to 115kPa Absolute 8-Pin SMT T/R (Alt: MPXA6115AC6T1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPXA6115AC6T1
MPXA6115AC6T1 CAD Models
MPXA6115AC6T1 Part Data Attributes:
|
MPXA6115AC6T1
NXP Semiconductors
Buy Now
|
Compare Parts:
MPXA6115AC6T1
NXP Semiconductors
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.2-16.7Psi, 1.5%, 0.20-4.80V, SQUARE, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 1.5% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITION, SENSITIVITY VALUE IS 45.9 | |
Body Breadth | 10.66 mm | |
Body Height | 12.95 mm | |
Body Length or Diameter | 10.66 mm | |
Housing | PLASTIC | |
Linearity (%) | 1.5 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.80V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 16.7 Psi | |
Pressure Range-Min | 2.2 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for MPXA6115AC6T1
This table gives cross-reference parts and alternative options found for MPXA6115AC6T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXA6115AC6T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPXA6115AC6T1 | ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.17-16.67Psi, 1.5%, 0.20-4.70V, SQUARE, SURFACE MOUNT, CASE 482A, 8 PIN | Motorola Mobility LLC | MPXA6115AC6T1 vs MPXA6115AC6T1 |
MPXA6115AC6U | ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.2-16.7Psi, 1.5%, 0.20-4.80V, SQUARE, SURFACE MOUNT | NXP Semiconductors | MPXA6115AC6T1 vs MPXA6115AC6U |
MPXA6115AC6T1 | ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.2-16.7Psi, 1.5%, 0.20-4.80V, SQUARE, SURFACE MOUNT, PLASTIC, SOP-8 | Freescale Semiconductor | MPXA6115AC6T1 vs MPXA6115AC6T1 |