-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pressure Sensor, 10V, 0/100kPa, Sensor 4, Dual Port, Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | SENSOR DIFF PRESSURE 14.5 PSI MA | 3238 |
|
RFQ | |
|
Perfect Parts Corporation | 1135 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPX2100DP
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPX2100DP
Freescale Semiconductor
Pressure Sensor, 10V, 0/100kPa, Sensor 4, Dual Port, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | UNIBODY PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.50.00.80 | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 10.67 mm | |
Body Height | 17.78 mm | |
Body Length or Diameter | 29.46 mm | |
Linearity (%) | 0.25 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-42.50mV | |
Output Type | ANALOG VOLTAGE | |
Port Type | BARBED | |
Pressure Range-Max | 14.5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MPX2100DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX2100DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPX2100DP | DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-14.5Psi, 0.4%, 0-40mV, THROUGH HOLE MOUNT, UNIBODY PACKAGE-4 | Motorola Mobility LLC | MPX2100DP vs MPX2100DP |