Part Details for MPX2100DP by Motorola Mobility LLC
Overview of MPX2100DP by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for MPX2100DP
MPX2100DP CAD Models
MPX2100DP Part Data Attributes:
|
MPX2100DP
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPX2100DP
Motorola Mobility LLC
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-14.5Psi, 0.4%, 0-40mV, THROUGH HOLE MOUNT, UNIBODY PACKAGE-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.4% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 10.67 mm | |
Body Height | 28.7 mm | |
Body Length or Diameter | 29.46 mm | |
Linearity (%) | 0.4 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-40mV | |
Output Type | ANALOG VOLTAGE | |
Port Type | BARBED | |
Pressure Range-Max | 14.5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | SOLDER |