Part Details for MPVZ4006G6T1 by Freescale Semiconductor
Overview of MPVZ4006G6T1 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MPVZ4006G6T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MPVZ4006G6T1-ND
|
DigiKey | SENSOR 0.87PSIG 4.6V Min Qty: 14 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
597 In Stock |
|
$21.8700 | Buy Now |
|
Rochester Electronics | MPVZ4006 - Peizoresistive Sensor, Gage, 0Psi Min, 0.87Psi Max, 5%, 0.26-4.86V, Square, Surface Mount RoHS: Compliant Status: Active Min Qty: 1 | 597 |
|
$18.7700 / $22.0800 | Buy Now |
Part Details for MPVZ4006G6T1
MPVZ4006G6T1 CAD Models
MPVZ4006G6T1 Part Data Attributes
|
MPVZ4006G6T1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPVZ4006G6T1
Freescale Semiconductor
Pressure Sensor, 5V, 0/6kPa, SOP 8, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (%) | 5% | |
Additional Feature | SENSITIVITY 756 MILLI VOLT PER KILO PASCAL | |
Body Breadth | 10.66 mm | |
Body Height | 5.61 mm | |
Body Length or Diameter | 10.66 mm | |
Housing | PLASTIC | |
Linearity (%) | 5 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.30V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 10 °C | |
Output Range | 0.26-4.86V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 0.87 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |