Part Details for MPSH10 by Fairchild Semiconductor Corporation
Overview of MPSH10 by Fairchild Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPSH10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1750 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 1900 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-92 | 207 |
|
$0.1306 / $0.1959 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-92 | 1400 |
|
$0.1200 / $0.4000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-92 | 1520 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-92 | 3120 |
|
$0.1306 / $0.6530 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-92 | 688 |
|
$0.1959 / $0.6530 | Buy Now |
|
Rochester Electronics | RF Small Signal Bipolar Transistor, 0.05A, Ultra High Frequency Band, NPN, TO-92 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14432 |
|
$0.0870 / $0.1024 | Buy Now |
Part Details for MPSH10
MPSH10 CAD Models
MPSH10 Part Data Attributes:
|
MPSH10
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MPSH10
Fairchild Semiconductor Corporation
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, TO-92, MOLDED, STD STRAIGHT LD (NO EOL CODE) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 0.7 pF | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 650 MHz |
Alternate Parts for MPSH10
This table gives cross-reference parts and alternative options found for MPSH10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSH10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSH11 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | MPSH10 vs MPSH11 |
MPSH11D26Z | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92 | Fairchild Semiconductor Corporation | MPSH10 vs MPSH11D26Z |
MPSH10STOA | RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 STYLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | MPSH10 vs MPSH10STOA |
MPSH10L | RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 STYLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | MPSH10 vs MPSH10L |
MPSH11D74Z | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92 | Fairchild Semiconductor Corporation | MPSH10 vs MPSH11D74Z |
MPSH10RLRA | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSH10 vs MPSH10RLRA |
MPSH10 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-226AA | Motorola Mobility LLC | MPSH10 vs MPSH10 |
MPSH11D75Z | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92 | Fairchild Semiconductor Corporation | MPSH10 vs MPSH11D75Z |
MPSH10 | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92, TO-92, 3 PIN | Zetex / Diodes Inc | MPSH10 vs MPSH10 |
MPSH10D26Z | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 | Fairchild Semiconductor Corporation | MPSH10 vs MPSH10D26Z |