Part Details for MPS2907ARLG by onsemi
Overview of MPS2907ARLG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MPS2907ARLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPS2907ARLG
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin TO-92 T/R - Tape and Reel (Alt: MPS2907ARLG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 512 Partner Stock |
|
RFQ | |
|
Quest Components | 800 |
|
$0.1395 / $0.4650 | Buy Now | |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.6A, 60V, PNP, TO-92 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 512 |
|
$0.0581 / $0.0683 | Buy Now |
Part Details for MPS2907ARLG
MPS2907ARLG CAD Models
MPS2907ARLG Part Data Attributes
|
MPS2907ARLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MPS2907ARLG
onsemi
PNP Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 100 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for MPS2907ARLG
This table gives cross-reference parts and alternative options found for MPS2907ARLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS2907ARLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPS2907ARL | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | MPS2907ARLG vs MPS2907ARL |
KSP2907ATA | PNP Epitaxial Silicon Transistor, 2000-FNFLD | onsemi | MPS2907ARLG vs KSP2907ATA |
MPS2907AG | PNP Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | MPS2907ARLG vs MPS2907AG |
KSP2907AD74Z | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | MPS2907ARLG vs KSP2907AD74Z |
KSP2907ATF | PNP Epitaxial Silicon Transistor, 2000-REEL | onsemi | MPS2907ARLG vs KSP2907ATF |
MPS2907A18 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | Motorola Semiconductor Products | MPS2907ARLG vs MPS2907A18 |
KSP2907ABU | PNP Epitaxial Silicon Transistor, 10000-BLKBG | onsemi | MPS2907ARLG vs KSP2907ABU |
KSP2907ATF | PNP Epitaxial Silicon Transistor, 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM, 2000/TAPE REEL | Fairchild Semiconductor Corporation | MPS2907ARLG vs KSP2907ATF |
KSP2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | MPS2907ARLG vs KSP2907A |
KSP2907ACBU | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | MPS2907ARLG vs KSP2907ACBU |