Part Details for KSP2907ABU by onsemi
Overview of KSP2907ABU by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for KSP2907ABU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C7893
|
Newark | Transistor, bjt, pnp,60V V(Br)Ceo,600Ma I(C),to-92 Rohs Compliant: Yes |Onsemi KSP2907ABU Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0360 / $0.0430 | Buy Now |
DISTI #
KSP2907ABU-ND
|
DigiKey | TRANS PNP 60V 0.6A TO92-3 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
11402 In Stock |
|
$0.0420 / $0.3700 | Buy Now |
DISTI #
KSP2907ABU
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin TO-92 Bulk - Bulk (Alt: KSP2907ABU) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 20000 |
|
$0.0343 / $0.0410 | Buy Now |
DISTI #
512-KSP2907ABU
|
Mouser Electronics | Bipolar Transistors - BJT PNP Si Transistor Epitaxial RoHS: Compliant | 29318 |
|
$0.0390 / $0.3700 | Buy Now |
DISTI #
P40:2555_19938849
|
Arrow Electronics | Trans GP BJT PNP 60V 0.6A 625mW 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2221 | Europe - 15558 |
|
$0.0329 / $0.3394 | Buy Now |
DISTI #
V36:1790_06302076
|
Arrow Electronics | Trans GP BJT PNP 60V 0.6A 625mW 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2312 | Americas - 11362 |
|
$0.0346 / $0.3571 | Buy Now |
|
Future Electronics | Transistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 7 Weeks Container: Box | 0Box |
|
$0.0343 / $0.0372 | Buy Now |
|
Future Electronics | Transistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 11 Weeks Container: Box | 0Box |
|
$0.0343 / $0.0372 | Buy Now |
DISTI #
71212003
|
Verical | Trans GP BJT PNP 60V 0.6A 625mW 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 178 Package Multiple: 1 Date Code: 2312 | Americas - 11362 |
|
$0.0346 / $0.0974 | Buy Now |
|
Bristol Electronics | 7338 |
|
RFQ |
Part Details for KSP2907ABU
KSP2907ABU CAD Models
KSP2907ABU Part Data Attributes
|
KSP2907ABU
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSP2907ABU
onsemi
PNP Epitaxial Silicon Transistor, 10000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-92, 3 PIN | |
Manufacturer Package Code | 135AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 100 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for KSP2907ABU
This table gives cross-reference parts and alternative options found for KSP2907ABU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSP2907ABU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSP2907A-C | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | KSP2907ABU vs KSP2907A-C |
KSP2907AD74Z | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | KSP2907ABU vs KSP2907AD74Z |
KSP2907ATA | PNP Epitaxial Silicon Transistor, 2000-FNFLD | onsemi | KSP2907ABU vs KSP2907ATA |
MPS2907ARLRM | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | KSP2907ABU vs MPS2907ARLRM |
MPS2907ARLG | PNP Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | KSP2907ABU vs MPS2907ARLG |
MPS2907ARLRF | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | KSP2907ABU vs MPS2907ARLRF |
MPS2907ARLRMG | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | KSP2907ABU vs MPS2907ARLRMG |
KSP2907ATA | PNP Epitaxial Silicon Transistor, 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM, 2000/AMMO | Fairchild Semiconductor Corporation | KSP2907ABU vs KSP2907ATA |
MPS2907A18 | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | KSP2907ABU vs MPS2907A18 |
MPS2907ARL1G | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226AA, 3 PIN | onsemi | KSP2907ABU vs MPS2907ARL1G |