There are no models available for this part yet.
Overview of MPS2369RLRAG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Audio and Video Systems
CAD Models for MPS2369RLRAG by onsemi
Part Data Attributes for MPS2369RLRAG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
TO-92 (TO-226) 5.33mm Body Height
|
Package Description
|
CYLINDRICAL, O-PBCY-T3
|
Pin Count
|
3
|
Manufacturer Package Code
|
29-11
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
onsemi
|
Collector Current-Max (IC)
|
0.2 A
|
Collector-Emitter Voltage-Max
|
15 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
20
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.625 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
500 MHz
|
Turn-off Time-Max (toff)
|
18 ns
|
Turn-on Time-Max (ton)
|
12 ns
|
Alternate Parts for MPS2369RLRAG
This table gives cross-reference parts and alternative options found for MPS2369RLRAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS2369RLRAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPS2369 | 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MPS2369RLRAG vs MPS2369 |
MPS2369ARLRP | Switching Transistors, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MPS2369RLRAG vs MPS2369ARLRP |
MPS2369STZ | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 STYLE, E-LINE PACKAGE-3 | Diodes Incorporated | MPS2369RLRAG vs MPS2369STZ |
MPS2369A | TRANSISTOR 15 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | National Semiconductor Corporation | MPS2369RLRAG vs MPS2369A |
MPS2369ARLRPG | Switching Transistors, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MPS2369RLRAG vs MPS2369ARLRPG |
MPS2369STOA | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | MPS2369RLRAG vs MPS2369STOA |
MPS2369ZL1 | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | MPS2369RLRAG vs MPS2369ZL1 |
MPS2369A | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | MPS2369RLRAG vs MPS2369A |
MPS2369STZ | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | MPS2369RLRAG vs MPS2369STZ |
MPS2369 | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Continental Device India Ltd | MPS2369RLRAG vs MPS2369 |
Related Parts for MPS2369RLRAG
-
MPS2369RLRASmall Signal Bipolar Transistors
-
MRA4005T1Rectifier Diodes
-
MPLAD30KP17ATransient Suppressors
-
MSP430F6636IZQWTMicrocontrollers
-
LM5165YQDGSTQ1Switching Regulator or Controllers
-
MOC3063SOptocoupler
-
MS24656-311Toggle Switches
-
MPS5179GRF Small Signal Bipolar Transistors
-
MPC8321EVRAFDCAMicroprocessors