Part Details for MPS2369ARLRPG by onsemi
Overview of MPS2369ARLRPG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Part Details for MPS2369ARLRPG
MPS2369ARLRPG CAD Models
MPS2369ARLRPG Part Data Attributes
|
MPS2369ARLRPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MPS2369ARLRPG
onsemi
Switching Transistors, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | CASE 29-11, TO-226AA, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 500 MHz | |
Turn-off Time-Max (toff) | 18 ns | |
Turn-on Time-Max (ton) | 12 ns |
Alternate Parts for MPS2369ARLRPG
This table gives cross-reference parts and alternative options found for MPS2369ARLRPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS2369ARLRPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPS2369 | 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MPS2369ARLRPG vs MPS2369 |
MPS2369ARLRP | Switching Transistors, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MPS2369ARLRPG vs MPS2369ARLRP |
MPS2369STZ | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 STYLE, E-LINE PACKAGE-3 | Diodes Incorporated | MPS2369ARLRPG vs MPS2369STZ |
MPS2369A | TRANSISTOR 15 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | National Semiconductor Corporation | MPS2369ARLRPG vs MPS2369A |
MPS2369STOA | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | MPS2369ARLRPG vs MPS2369STOA |
MPS2369ZL1 | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | MPS2369ARLRPG vs MPS2369ZL1 |
MPS2369A | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | MPS2369ARLRPG vs MPS2369A |
MPS2369STZ | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | MPS2369ARLRPG vs MPS2369STZ |
MPS2369 | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Continental Device India Ltd | MPS2369ARLRPG vs MPS2369 |
MPS2369L | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 STYLE, E-LINE PACKAGE-3 | Diodes Incorporated | MPS2369ARLRPG vs MPS2369L |