Part Details for MPS-D04 by Micro Electronics Corporation
Overview of MPS-D04 by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPS-D04
MPS-D04 CAD Models
MPS-D04 Part Data Attributes:
|
MPS-D04
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MPS-D04
Micro Electronics Corporation
Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, NPN, Silicon, TO-92, TO-92A, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Part Package Code | TO-92A | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.3 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 1000 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for MPS-D04
This table gives cross-reference parts and alternative options found for MPS-D04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS-D04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSD04TRE | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-92, | Central Semiconductor Corp | MPS-D04 vs MPSD04TRE |
MPSD04 | 300mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Micro Electronics Corporation | MPS-D04 vs MPSD04 |
MPSD04LEADFREE | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Central Semiconductor Corp | MPS-D04 vs MPSD04LEADFREE |
MPS-D04 | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-92 | ROHM Semiconductor | MPS-D04 vs MPS-D04 |
MPS-D54 | Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | ROHM Semiconductor | MPS-D04 vs MPS-D54 |
MPSD54 | 300mA, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Micro Electronics Corporation | MPS-D04 vs MPSD54 |
MPSD04TRELEADFREE | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-92, | Central Semiconductor Corp | MPS-D04 vs MPSD04TRELEADFREE |
MPSD04 | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Central Semiconductor Corp | MPS-D04 vs MPSD04 |