Part Details for MPSD54TRELEADFREE by Central Semiconductor Corp
Overview of MPSD54TRELEADFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MPSD54TRELEADFREE
MPSD54TRELEADFREE CAD Models
MPSD54TRELEADFREE Part Data Attributes:
|
MPSD54TRELEADFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
MPSD54TRELEADFREE
Central Semiconductor Corp
Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-92,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 1000 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for MPSD54TRELEADFREE
This table gives cross-reference parts and alternative options found for MPSD54TRELEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSD54TRELEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPS-D54 | Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, PNP, Silicon, TO-92, TO-92A, 3 PIN | Micro Electronics Corporation | MPSD54TRELEADFREE vs MPS-D54 |
MPS-D54 | TRANSISTOR 300 mA, 25 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-02, 3 PIN, BIP General Purpose Small Signal | onsemi | MPSD54TRELEADFREE vs MPS-D54 |
MPSD54 | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Central Semiconductor Corp | MPSD54TRELEADFREE vs MPSD54 |
MPSD54TRE | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-92, | Central Semiconductor Corp | MPSD54TRELEADFREE vs MPSD54TRE |