Part Details for MPS-6054 by Matrix Technology Solutions Ltd
Overview of MPS-6054 by Matrix Technology Solutions Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CX9649- | Coilcraft Inc | Flyback transformer, for MPS MP8007, SMT, RoHS | |
CX9628- | Coilcraft Inc | Flyback transformer, for MPS MP8007, SMT, RoHS | |
CX9629- | Coilcraft Inc | Flyback transformer, for MPS MP8007, SMT, RoHS |
Price & Stock for MPS-6054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4321-MPS-6054TB-ND
|
DigiKey | 60V/5A 4CH, Rear output panel Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
68 In Stock |
|
$2,895.0000 / $2,900.0000 | Buy Now |