Part Details for MPS-200-12 by Mean Well
Overview of MPS-200-12 by Mean Well
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPS-200-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 12V@11.7A - 200W - Medical RoHS: Compliant |
53 In Stock |
|
$112.7400 / $131.4900 | Buy Now |
DISTI #
60869715
|
Verical | AC/DC Power Supply Single-OUT 12V 11.7A 200W Medical 28-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2113 | Americas - 51 |
|
$133.4842 / $162.1332 | Buy Now |
DISTI #
3481341
|
Farnell | POWER SUPPLY, AC-DC, 12V, 11.7A RoHS: Compliant Min Qty: 1 Lead time: 41 Weeks, 1 Days Container: Each | 0 |
|
$116.9110 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 12V@11.7A - 200W - Medical RoHS: Compliant |
53 In Stock |
|
$112.7400 / $131.4900 | Buy Now |
Part Details for MPS-200-12
MPS-200-12 CAD Models
MPS-200-12 Part Data Attributes:
|
MPS-200-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
MPS-200-12
Mean Well
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 127-370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | ANSI, TUV, EN, IEC | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 177.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 11.7 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVER LOAD; OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Screening Level | IEC 60601-1 | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 140.4 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 3.02 s | |
Width | 107.2 mm |