Part Details for MPR24000X3161BCU00 by Vishay Intertechnologies
Overview of MPR24000X3161BCU00 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPR24000X3161BCU00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPR24000X3161BCU00
|
Avnet Americas | Resistor, 3.16 kOhm, ± 0.1%, 250 mW, Axial Leaded, Thin Film, High Precision (Alt: MPR24000X3161BCU00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | 0 |
|
$3.4109 | Buy Now |
DISTI #
594-MPR24000X3161BCU
|
Mouser Electronics | Thin Film Resistors - Through Hole MPR24-15 0.1% CU 3K16 | 0 |
|
$3.1300 / $6.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$3.3500 | Buy Now |
DISTI #
MPR24000X3161BCU00
|
Avnet Abacus | Resistor, 3.16 kOhm, � 0.1%, 250 mW, Axial Leaded, Thin Film, High Precision (Alt: MPR24000X3161BCU00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MPR24000X3161BCU00
MPR24000X3161BCU00 CAD Models
MPR24000X3161BCU00 Part Data Attributes
|
MPR24000X3161BCU00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MPR24000X3161BCU00
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 3160ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HIGH PRECISION, RATED AC VOLTAGE: 250V | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3160 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for MPR24000X3161BCU00
This table gives cross-reference parts and alternative options found for MPR24000X3161BCU00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPR24000X3161BCU00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPR24000X3161BCU00 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 15 ppm, 3160 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MPR24000X3161BCU00 vs MPR24000X3161BCU00 |