Part Details for MPQ8903DJ-3.3-LF-Z by Monolithic Power Systems
Overview of MPQ8903DJ-3.3-LF-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPQ8903DJ-3.3-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPQ8903DJ-3.3-LF-Z-ND
|
DigiKey | IC REG LIN 3.3V 150MA TSOT23-5 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5318 / $0.6019 | Buy Now |
DISTI #
MPQ8903DJ-3.3-LF-Z
|
Avnet Americas | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT-23 T/R - Tape and Reel (Alt: MPQ8903DJ-3.3-LF-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5880 / $0.7560 | Buy Now |
DISTI #
946-MPQ8903DJ3.3LFZ
|
Mouser Electronics | LDO Voltage Regulators 150mA Linear LDO RoHS: Compliant | 0 |
|
$0.5420 / $0.5930 | Order Now |
|
Future Electronics | MPQ8903 Series 150 mA 3.3 V Fixed Output SMT LDO Linear Regulator - TSOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.5800 | Buy Now |
DISTI #
MPQ8903DJ-3.3-LF-Z
|
Avnet Silica | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT-23 T/R (Alt: MPQ8903DJ-3.3-LF-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPQ8903DJ-3.3-LF-Z
MPQ8903DJ-3.3-LF-Z CAD Models
MPQ8903DJ-3.3-LF-Z Part Data Attributes
|
MPQ8903DJ-3.3-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ8903DJ-3.3-LF-Z
Monolithic Power Systems
Fixed/Adjustable Positive LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 15.3 | |
CO2e (mg) | 184.212 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Samacsys Modified On | 2020-05-06 05:09:19 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.009801% | |
Load Regulation-Max | 0.14751% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.267 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |