Part Details for MPQ7200GLE-AEC1-P by Monolithic Power Systems
Overview of MPQ7200GLE-AEC1-P by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ7200GLE-AEC1-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ3958
|
Newark | Led Driver, Aec-Q100, 2.3Mhz, Qfn-19, Topology:Synchronous Buck-Boost, Synchronous Buck, Input Voltage Min:6V, Input Voltage Max:42V, Output Voltage Max:42V, Output Current Max:3A, Switching Frequency Typ:2.3Mhz, No. Of Pins:19Pins Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPQ7200GLE-AEC1-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 498 |
|
$4.4700 / $6.1700 | Buy Now |
DISTI #
1589-MPQ7200GLE-AEC1-PCT-ND
|
DigiKey | IC LED DRIVER RGLTR PWM 3A 19QFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
494 In Stock |
|
$2.5375 / $3.8200 | Buy Now |
DISTI #
MPQ7200GLE-AEC1-P
|
Avnet Americas | LED Driver, DC/DC, AEC-Q100, 2.3 MHz, SMD, 42 V, QFN-19 - Tape and Reel (Alt: MPQ7200GLE-AEC1-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.9435 / $3.5525 | Buy Now |
DISTI #
946-MPQ7200GLE-AEC1P
|
Mouser Electronics | LED Lighting Drivers 42V, 1.2A Buck-boost or 3A BuckSynchronous LED Driver RoHS: Compliant | 1982 |
|
$2.7200 / $5.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.5400 | Buy Now |
DISTI #
MPQ7200GLE-AEC1-P
|
Avnet Silica | LED Driver, DC/DC, AEC-Q100, 2.3 MHz, SMD, 42 V, QFN-19 (Alt: MPQ7200GLE-AEC1-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPQ7200GLE-AEC1-P
MPQ7200GLE-AEC1-P CAD Models
MPQ7200GLE-AEC1-P Part Data Attributes:
|
MPQ7200GLE-AEC1-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPQ7200GLE-AEC1-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |