Part Details for MPQ4425MGQBE-AEC1-Z by Monolithic Power Systems
Overview of MPQ4425MGQBE-AEC1-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MPQ4425MGQBE-AEC1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPQ4425MGQBE-AEC1-Z-ND
|
DigiKey | IC LED DRVR RGLTR PWM 1.5A 13QFN Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3270 | Buy Now |
DISTI #
MPQ4425MGQBE-AEC1-
|
Avnet Americas | High Efficiency Synchronous Step Down LED Driver 1-Channel PWM 36V 1.5A 13-Pin QFN T/R - Tape and Reel (Alt: MPQ4425MGQBE-AEC1-) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.5200 / $3.2400 | Buy Now |
DISTI #
946-MPQ4425MGQBEAECZ
|
Mouser Electronics | LED Lighting Drivers Automotive Grade. 1.5A, 36V,Synchronous Step Down LED Driver, Wettable Flank package. RoHS: Compliant | 0 |
|
$2.3200 | Order Now |
|
Future Electronics | LED Lighting Drivers Automotive Grade. 1.5A, 36V,Synchronous Step Down LED Drive RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.2800 | Buy Now |
DISTI #
MPQ4425MGQBE-AEC1-Z
|
Avnet Silica | (Alt: MPQ4425MGQBE-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPQ4425MGQBE-AEC1-Z
MPQ4425MGQBE-AEC1-Z CAD Models
MPQ4425MGQBE-AEC1-Z Part Data Attributes
|
MPQ4425MGQBE-AEC1-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ4425MGQBE-AEC1-Z
Monolithic Power Systems
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-XQCC-N13 | |
Length | 3 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC13,.1X.12(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.5 mm |