Part Details for MPQ4425MGQB-AEC1-C770-Z by Monolithic Power Systems
Overview of MPQ4425MGQB-AEC1-C770-Z by Monolithic Power Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC7701IP | Texas Instruments | Voltage Supervisor with Programmable Time Delay 8-PDIP -40 to 85 | |
TLC7701QPWREP | Texas Instruments | Enhanced Product Micropower Supply Voltage Supervisors 8-TSSOP -40 to 125 | |
TLC7703IP | Texas Instruments | Voltage Supervisor with Programmable Time Delay 8-PDIP -40 to 85 |
Price & Stock for MPQ4425MGQB-AEC1-C770-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPQ4425MGQB-AEC1-C
|
Avnet Americas | LED Driver Synchronous Step-Down 1.5A 36V 2.2MHz Automotive 13-Pin QFN T/R - Tape and Reel (Alt: MPQ4425MGQB-AEC1-C) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MPQ4425MGQB-AEC1-C770-Z
|
Avnet Silica | LED Driver Synchronous Step-Down 1.5A 36V 2.2MHz Automotive 13-Pin QFN T/R (Alt: MPQ4425MGQB-AEC1-C770-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |