Part Details for MPQ3324GRE-AEC1-P by Monolithic Power Systems
Overview of MPQ3324GRE-AEC1-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ3324GRE-AEC1-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ3324GRE-AEC1-PCT-ND
|
DigiKey | 8 CHANNELS, 100MA/CH, LED DRIVER Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1289 In Stock |
|
$1.6750 / $4.8500 | Buy Now |
DISTI #
MPQ3324GRE-AEC1-P
|
Avnet Americas | 8 channels, 100mA/ch, LED Driver With Separated PWM Analog Dimming and I2C Interface - Tape and Reel (Alt: MPQ3324GRE-AEC1-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.4579 | Buy Now |
DISTI #
946-MPQ3324GREAEC1-P
|
Mouser Electronics | LED Lighting Drivers 8 channels, 100mA/ch, LED Driver With Separated PWM Analog Dimming and I2C Interface RoHS: Compliant | 0 |
|
$1.7000 / $1.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks | 0 |
|
$1.6800 | Buy Now |
Part Details for MPQ3324GRE-AEC1-P
MPQ3324GRE-AEC1-P CAD Models
MPQ3324GRE-AEC1-P Part Data Attributes
|
MPQ3324GRE-AEC1-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPQ3324GRE-AEC1-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |