Part Details for MPQ2483DQ-LF-Z by Monolithic Power Systems
Overview of MPQ2483DQ-LF-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPQ2483DQ-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPQ2483DQ-LF-Z-ND
|
DigiKey | IC LED DRIVER RGLTR PWM 10QFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.7582 | Buy Now |
DISTI #
MPQ2483DQ-LF-Z
|
Avnet Americas | 55V, 2.5A Programmable Frequency LED Driver - Tape and Reel (Alt: MPQ2483DQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 5000 |
|
$1.9720 / $2.3800 | Buy Now |
DISTI #
946-MPQ2483DQLFZ
|
Mouser Electronics | LED Lighting Drivers 2.5A/55V Prog Freq WLED Driver RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | MPQ2483 Series 55 V 2.5 A Buck-Boost LED Driver - QFN10 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.3400 | Buy Now |
|
Chip1Cloud | IC LED DRIVER | 48000 |
|
RFQ |
Part Details for MPQ2483DQ-LF-Z
MPQ2483DQ-LF-Z CAD Models
MPQ2483DQ-LF-Z Part Data Attributes
|
MPQ2483DQ-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ2483DQ-LF-Z
Monolithic Power Systems
LED Driver, 2-Segment, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229VEED-5, QFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 55 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |