-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, 2-Segment, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPQ24833-BGN-AEC1-Z by Monolithic Power Systems is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ24833-BGN-AEC1-ZCT-ND
|
DigiKey | IC LED DRIVER RGLTR PWM 3A 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
2737 In Stock |
|
$1.9750 / $5.3900 | Buy Now |
DISTI #
MPQ24833-BGN-AEC1-Z
|
Avnet Americas | LED Driver, AEC-Q100, Boost/Buck/Inverting Buck-Boost, 420 kHz, HSOIC-8, 4.5 V to 55 V - Tape and Re... more RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.0698 / $2.2752 | Buy Now |
DISTI #
946-MPQ24833BGNAEC1Z
|
Mouser Electronics | LED Lighting Driver ICs Industrial/Automotive-Grade 55V, 3A, LED Driver, AEC-Q100 Qualified RoHS: Compliant | 5064 |
|
$1.9700 / $5.3900 | Buy Now |
|
Future Electronics | LED Lighting Drivers Industrial/Automotive-Grade 55V, 3A, LED Driver, AEC-Q100 Q RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks Container: Reel |
0 Reel |
|
$1.9800 | Buy Now |
DISTI #
MPQ24833-BGN-AEC1-Z
|
Avnet Silica | LED Driver AECQ100 BoostBuckInverting BuckBoost 420 kHz HSOIC8 45 V to 55 V (Alt: MPQ24833-BGN-AEC1-... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPQ24833-BGN-AEC1-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ24833-BGN-AEC1-Z
Monolithic Power Systems
LED Driver, 2-Segment, PDSO8, SOIC-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 55 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |