Datasheets
MPMT50011002ATS by:

RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT

Part Details for MPMT50011002ATS by Vishay Thin Film

Overview of MPMT50011002ATS by Vishay Thin Film

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MPMT50011002ATS

MPMT50011002ATS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MPMT50011002ATS Part Data Attributes:

MPMT50011002ATS Vishay Thin Film
Buy Now Datasheet
Compare Parts:
MPMT50011002ATS Vishay Thin Film RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 0612
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.20
Construction Rectangular
Element Power Dissipation 0.1 W
First Element Resistance 5000 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Network Type DIVIDER
Number of Elements 2
Number of Functions 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 1.02 mm
Package Length 3.05 mm
Package Shape RECTANGULAR PACKAGE
Package Style SOT-23
Package Width 1.4 mm
Packing Method TR
Rated Power Dissipation (P) 0.2 W
Rated Temperature 70 °C
Resistor Type ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 10000 Ω
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Temperature Coefficient Tracking 2 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape GULL WING
Tolerance 0.1%
Working Voltage 100 V

Alternate Parts for MPMT50011002ATS

This table gives cross-reference parts and alternative options found for MPMT50011002ATS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPMT50011002ATS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MPMT50011002AT1 Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPMT50011002ATS vs MPMT50011002AT1
MPMT50011002BT1 RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT Vishay Thin Film MPMT50011002ATS vs MPMT50011002BT1
MPM50011002AT0 RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 Vishay Thin Film MPMT50011002ATS vs MPM50011002AT0
MPMT50011002BT5 Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPMT50011002ATS vs MPMT50011002BT5
MPMT50011002BT0 RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT Vishay Thin Film MPMT50011002ATS vs MPMT50011002BT0
MPM50011002ABS Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPMT50011002ATS vs MPM50011002ABS
MPMT50011002ATS Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPMT50011002ATS vs MPMT50011002ATS
MPM50011002AT1 RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 Vishay Thin Film MPMT50011002ATS vs MPM50011002AT1
MPM50011002ATS RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 Vishay Thin Film MPMT50011002ATS vs MPM50011002ATS
MPMT50011002AWS Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPMT50011002ATS vs MPMT50011002AWS
Part Number Description Manufacturer Compare
MPMT50011002AT1 Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPMT50011002ATS vs MPMT50011002AT1
MPMT50011002BT5 Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPMT50011002ATS vs MPMT50011002BT5
MPMT50011002BT0 RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT Vishay Thin Film MPMT50011002ATS vs MPMT50011002BT0
MPMT50011002AWS Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPMT50011002ATS vs MPMT50011002AWS
MPM50011002ATS RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 Vishay Thin Film MPMT50011002ATS vs MPM50011002ATS
MPMT50011002BT3 RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT Vishay Thin Film MPMT50011002ATS vs MPMT50011002BT3
MPMT50011002ATF Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPMT50011002ATS vs MPMT50011002ATF
MPM50011002AT1 RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 Vishay Thin Film MPMT50011002ATS vs MPM50011002AT1
MPMT50011002BBS Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPMT50011002ATS vs MPMT50011002BBS
MPM50011002AWS RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 Vishay Thin Film MPMT50011002ATS vs MPM50011002AWS

MPMT50011002ATS Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPMT50011002ATS by Vishay Thin Film.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPMT50011002ATS by Vishay Thin Film

  • Please alert me when MPMT50011002ATS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MPMT50011002ATS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPMT50011002ATS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MPMT50011002ATS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPMT50011002ATS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPMT50011002ATS by Vishay Thin Film

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: