Part Details for MPM50011002AT1 by Vishay Thin Film
Overview of MPM50011002AT1 by Vishay Thin Film
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPM50011002AT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPM50011002AT1-ND
|
DigiKey | RES NTWRK 2 RES 5K, 10K OHM Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3289 | Buy Now |
Part Details for MPM50011002AT1
MPM50011002AT1 CAD Models
MPM50011002AT1 Part Data Attributes:
|
MPM50011002AT1
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
MPM50011002AT1
Vishay Thin Film
RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0612 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 5000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOT-23 | |
Package Width | 1.4 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for MPM50011002AT1
This table gives cross-reference parts and alternative options found for MPM50011002AT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPM50011002AT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPMT50011002AT1 | Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 | Vishay Intertechnologies | MPM50011002AT1 vs MPMT50011002AT1 |
MPMT50011002BT1 | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT | Vishay Thin Film | MPM50011002AT1 vs MPMT50011002BT1 |
MPM50011002AT0 | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 | Vishay Thin Film | MPM50011002AT1 vs MPM50011002AT0 |
MPMT50011002BT5 | Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 | Vishay Intertechnologies | MPM50011002AT1 vs MPMT50011002BT5 |
MPMT50011002BT0 | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT | Vishay Thin Film | MPM50011002AT1 vs MPMT50011002BT0 |
MPM50011002ABS | Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 | Vishay Intertechnologies | MPM50011002AT1 vs MPM50011002ABS |
MPMT50011002ATS | Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 | Vishay Intertechnologies | MPM50011002AT1 vs MPMT50011002ATS |
MPM50011002ATS | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 | Vishay Thin Film | MPM50011002AT1 vs MPM50011002ATS |
MPMT50011002AWS | Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 | Vishay Intertechnologies | MPM50011002AT1 vs MPMT50011002AWS |
MPMT50011002BBS | Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 | Vishay Intertechnologies | MPM50011002AT1 vs MPMT50011002BBS |