Part Details for MPF500TS-FC1152M by Microchip Technology Inc
Overview of MPF500TS-FC1152M by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MPF500TS-FC1152M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MPF500TS-FC1152M-ND
|
DigiKey | POLARFIRE FPGA 1152-BGA Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-MPF500TS-FC1152M
|
Mouser Electronics | FPGA - Field Programmable Gate Array PolarFire Mid-Range FPGA, 481KLEs | 0 |
|
Order Now | |
DISTI #
MPF500TS-FC1152M
|
Microchip Technology Inc | PolarFire Mid-Range FPGA, 481KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
45 Alternates Available |
|
$773.2700 / $1,557.5900 | Buy Now |
|
Onlinecomponents.com | 105 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | 45 |
|
RFQ | ||
|
NAC | MPF500TS-FC1152M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
MPF500TS-FC1152M
|
Avnet Silica | (Alt: MPF500TS-FC1152M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPF500TS-FC1152M
MPF500TS-FC1152M CAD Models
MPF500TS-FC1152M Part Data Attributes:
|
MPF500TS-FC1152M
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPF500TS-FC1152M
Microchip Technology Inc
Field Programmable Gate Array, 481000-Cell, CMOS, PBGA1152
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-1152 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT ALSO OPERATES AT 1.05 NOMINAL SUPPLY | |
JESD-30 Code | S-PBGA-B1152 | |
Length | 35 mm | |
Number of Inputs | 584 | |
Number of Logic Cells | 481000 | |
Number of Outputs | 584 | |
Number of Terminals | 1152 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1152,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.39 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |