MPDTY113S
Murata Manufacturing Co Ltd
Description: DC-DC Unregulated Power Supply Module, 1 Output, Hybrid, SMD PACKAGE

Overview of MPDTY113S by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for MPDTY113S by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPDTY113S by Murata Manufacturing Co Ltd

MPDTY113S
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Part Package Code
MODULE
Package Description
SMD PACKAGE
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
3.6 V
Input Voltage-Min
3 V
Input Voltage-Nom
3.3 V
JESD-30 Code
R-XDMA-G
Number of Functions
1
Number of Outputs
1
Number of Terminals
12
Output Voltage-Max
3.74 V
Output Voltage-Min
0.873 V
Output Voltage-Nom
1.5 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
YES
Technology
HYBRID
Terminal Form
GULL WING
Terminal Position
DUAL
Total Power Output-Max
9 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. MPDTY113S
    Murata Manufacturing Co Ltd
    DC-DC Unregulated Power Supply Module, 1 Output, Hybrid, SMD PACKAGE
    VS

Alternate Parts for MPDTY113S

This table gives cross-reference parts and alternative options found for MPDTY113S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPDTY113S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPDTY116S DC-DC Unregulated Power Supply Module, 1 Output, Hybrid, SMD PACKAGE Murata Manufacturing Co Ltd MPDTY113S vs MPDTY116S
MPDTY115S DC-DC Unregulated Power Supply Module, 1 Output, Hybrid, SMD PACKAGE Murata Manufacturing Co Ltd MPDTY113S vs MPDTY115S
MPDTY111S DC-DC Unregulated Power Supply Module, 1 Output, Hybrid, SMD PACKAGE Murata Manufacturing Co Ltd MPDTY113S vs MPDTY111S

Related Parts for MPDTY113S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPDTY113S by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPDTY113S by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of MPDTY113S would you like to use for your alert(s)?
  • Please alert me when MPDTY113S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPDTY113S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPDTY113S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPDTY113S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPDTY113S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPDTY113S by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: