MPDTY113S
vs
MPDTY115S
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA MANUFACTURING CO LTD
|
Part Package Code |
MODULE
|
MODULE
|
Package Description |
SMD PACKAGE
|
SMD PACKAGE
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC UNREGULATED POWER SUPPLY MODULE
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
3.6 V
|
3.6 V
|
Input Voltage-Min |
3 V
|
3 V
|
Input Voltage-Nom |
3.3 V
|
3.3 V
|
JESD-30 Code |
R-XDMA-G
|
R-XDMA-G
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
12
|
12
|
Output Voltage-Max |
3.74 V
|
3.74 V
|
Output Voltage-Min |
0.873 V
|
0.873 V
|
Output Voltage-Nom |
1.5 V
|
2 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DMA
|
DMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
9 W
|
12 W
|
Trim/Adjustable Output |
NO
|
NO
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MPDTY113S with alternatives
Compare MPDTY115S with alternatives