There are no models available for this part yet.
Overview of MPC92439AC by Freescale Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MPC92439AC by Freescale Semiconductor
Part Data Attributes for MPC92439AC by Freescale Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code
|
QFP
|
Package Description
|
ROHS COMPLIANT, LQFP-32
|
Pin Count
|
32
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
S-PQFP-G32
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Clock Frequency-Max
|
900 MHz
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LQFP
|
Package Equivalence Code
|
QFP32,.35SQ,32
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
220
|
Primary Clock/Crystal Frequency-Nom
|
20 MHz
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Current-Max
|
110 mA
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7 mm
|
uPs/uCs/Peripheral ICs Type
|
CLOCK GENERATOR, OTHER
|
Alternate Parts for MPC92439AC
This table gives cross-reference parts and alternative options found for MPC92439AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC92439AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC92439EI | 900MHz, OTHER CLOCK GENERATOR, PQCC28, ROHS COMPLIANT, PLASTIC, LCC-28 | Freescale Semiconductor | MPC92439AC vs MPC92439EI |
MPC92439FAR2 | 900MHz, OTHER CLOCK GENERATOR, PQFP32, LQFP-32 | Freescale Semiconductor | MPC92439AC vs MPC92439FAR2 |
MC12439FN | 800MHz, OTHER CLOCK GENERATOR, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | MPC92439AC vs MC12439FN |
NBC12439FNR2G | PLL Clock Generator, Synthesized, Programmable, 3.3 V / 5.0 V, with Power Down (50 to 800 MHz), 28 LEAD PLCC, 500-REEL | onsemi | MPC92439AC vs NBC12439FNR2G |
MC12439FNR2 | 800MHz, OTHER CLOCK GENERATOR, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | MPC92439AC vs MC12439FNR2 |
MPC9239FNR2 | IC,MISCELLANEOUS CLOCK GENERATOR,LDCC,28PIN,PLASTIC | Freescale Semiconductor | MPC92439AC vs MPC9239FNR2 |
MPC9239FN | IC,MISCELLANEOUS CLOCK GENERATOR,LDCC,28PIN,PLASTIC | Freescale Semiconductor | MPC92439AC vs MPC9239FN |
MPC92439EIR2 | 900MHz, OTHER CLOCK GENERATOR, PQCC28, ROHS COMPLIANT, PLASTIC, LCC-28 | Freescale Semiconductor | MPC92439AC vs MPC92439EIR2 |
MPC9239EIR2 | 900MHz, OTHER CLOCK GENERATOR, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Freescale Semiconductor | MPC92439AC vs MPC9239EIR2 |
NBC12439AFNG | PLL Clock Generator, Synthesized, Programmable, 3.3 V / 5.0 V, with Power Down (50 to 800 MHz), 28 LEAD PLCC, 37-TUBE | onsemi | MPC92439AC vs NBC12439AFNG |