Part Details for NBC12439FNR2G by onsemi
Overview of NBC12439FNR2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBC12439FNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7644
|
Newark | Clock Generator, 800Mhz, Cmos, Pqcc28 |Onsemi NBC12439FNR2G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5500 / $8.1800 | Buy Now |
DISTI #
NBC12439FNR2G
|
Avnet Americas | Programmable PLL Clock Synthesizer Single 28-Pin PLCC T/R - Tape and Reel (Alt: NBC12439FNR2G) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1019 Partner Stock |
|
$6.2000 / $7.4000 | Buy Now |
|
Rochester Electronics | Clock Generator, 800MHz, CMOS, PQCC28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1019 |
|
$6.2000 / $7.2900 | Buy Now |
Part Details for NBC12439FNR2G
NBC12439FNR2G CAD Models
NBC12439FNR2G Part Data Attributes
|
NBC12439FNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NBC12439FNR2G
onsemi
PLL Clock Generator, Synthesized, Programmable, 3.3 V / 5.0 V, with Power Down (50 to 800 MHz), 28 LEAD PLCC, 500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | LEAD FREE, PLASTIC, LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 776-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 800 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 20 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for NBC12439FNR2G
This table gives cross-reference parts and alternative options found for NBC12439FNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBC12439FNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NBC12439AFNG | PLL Clock Generator, Synthesized, Programmable, 3.3 V / 5.0 V, with Power Down (50 to 800 MHz), 28 LEAD PLCC, 37-TUBE | onsemi | NBC12439FNR2G vs NBC12439AFNG |
NBC12439FNG | PLL Clock Generator, Synthesized, Programmable, 3.3 V / 5.0 V, with Power Down (50 to 800 MHz), 28 LEAD PLCC, 37-TUBE | onsemi | NBC12439FNR2G vs NBC12439FNG |
NBC12439AFN | 800MHz, OTHER CLOCK GENERATOR, PQCC28, PLASTIC, LCC-28 | onsemi | NBC12439FNR2G vs NBC12439AFN |