Part Details for MPC860SRCZQ66D4 by NXP Semiconductors
Overview of MPC860SRCZQ66D4 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MPC860SRCZQ66D4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9120
|
Newark | Powerquicc, 32 Bit Power Architecture, 66Mhz, Communications Processor, -40 To 95C/ Tray Rohs Compliant: Yes |Nxp MPC860SRCZQ66D4 Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.9700 / $128.2600 | Buy Now |
|
Rochester Electronics | MPC860SR - PowerQUICC, 32 Bit Power Architecture, 66MHz, Communications Processor, -40 to 95C RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 36 |
|
$185.0200 / $217.6700 | Buy Now |
Part Details for MPC860SRCZQ66D4
MPC860SRCZQ66D4 CAD Models
MPC860SRCZQ66D4 Part Data Attributes:
|
MPC860SRCZQ66D4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC860SRCZQ66D4
NXP Semiconductors
32-BIT, 66MHz, RISC PROCESSOR, PBGA357
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
JESD-609 Code | e0 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 357 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA357,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.52 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC860SRCZQ66D4
This table gives cross-reference parts and alternative options found for MPC860SRCZQ66D4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC860SRCZQ66D4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC860DPZQ66D4 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860SRCZQ66D4 vs MPC860DPZQ66D4 |
MPC860ENVR66D4 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860SRCZQ66D4 vs MPC860ENVR66D4 |
KMPC860PZQ66D4 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | Freescale Semiconductor | MPC860SRCZQ66D4 vs KMPC860PZQ66D4 |
MPC860PCZQ66D4 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860SRCZQ66D4 vs MPC860PCZQ66D4 |
MPC860TCVR66D4 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860SRCZQ66D4 vs MPC860TCVR66D4 |
MPC855TZQ66D4 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860SRCZQ66D4 vs MPC855TZQ66D4 |
MPC860PZQ66D4 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860SRCZQ66D4 vs MPC860PZQ66D4 |
MPC860ENZQ66D4 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860SRCZQ66D4 vs MPC860ENZQ66D4 |
MPC860TCZQ66D4 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860SRCZQ66D4 vs MPC860TCZQ66D4 |
MPC860DEVR66D4 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860SRCZQ66D4 vs MPC860DEVR66D4 |