MPC860PZQ66D4
Description: 32-BIT, 66MHz, RISC PROCESSOR, PBGA357

Overview of MPC860PZQ66D4 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
MPC860PZQ66D4 Rochester Electronics LLC MPC860P - PowerQUICC, 32 Bit Power Architecture SoC, 66MHz, 0 to 95C

Price & Stock for MPC860PZQ66D4 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # MPC860PZQ66D4
Avnet Americas MPU MPC8xx RISC 32-Bit 0.32um 66MHz 357-Pin BGA Tray - Trays (Alt: MPC860PZQ66D4) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 1936 Partner Stock
RFQ
Rochester Electronics MPC860P - PowerQUICC, 32 Bit Power Architecture SoC, 66MHz, 0 to 95C RoHS: Not Compliant Status: Rochester Active Min Qty: 1 23
  • 1 $215.0500
  • 25 $210.7500
  • 100 $202.1500
  • 500 $193.5400
  • 1,000 $182.7900
$182.7900 / $215.0500 Buy Now

CAD Models for MPC860PZQ66D4 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC860PZQ66D4 by NXP Semiconductors

MPC860PZQ66D4
NXP Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
NXP
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
50 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B357
JESD-609 Code
e0
Length
25 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
357
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA357,19X19,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
2.52 mm
Speed
66 MHz
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
25 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MPC860PZQ66D4
    NXP Semiconductors
    32-BIT, 66MHz, RISC PROCESSOR, PBGA357
    VS

Alternate Parts for MPC860PZQ66D4

This table gives cross-reference parts and alternative options found for MPC860PZQ66D4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC860PZQ66D4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC860TVR66D4 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors MPC860PZQ66D4 vs MPC860TVR66D4
MPC860ENZQ66D4 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors MPC860PZQ66D4 vs MPC860ENZQ66D4
MPC860SRVR66D4 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors MPC860PZQ66D4 vs MPC860SRVR66D4
MPC860DPVR66D4 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors MPC860PZQ66D4 vs MPC860DPVR66D4
MPC855TZQ66D4 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors MPC860PZQ66D4 vs MPC855TZQ66D4
MPC860SRCZQ66D4 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors MPC860PZQ66D4 vs MPC860SRCZQ66D4
MPC860DPZQ66D4 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors MPC860PZQ66D4 vs MPC860DPZQ66D4
MPC860TCZQ66D4 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors MPC860PZQ66D4 vs MPC860TCZQ66D4
MPC860TCVR66D4 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors MPC860PZQ66D4 vs MPC860TCVR66D4
MPC860SRZQ66D4 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors MPC860PZQ66D4 vs MPC860SRZQ66D4
Part Number Description Manufacturer Compare
MPC860PCZQ66D4 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors MPC860PZQ66D4 vs MPC860PCZQ66D4
MPC855TCVR66D4 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors MPC860PZQ66D4 vs MPC855TCVR66D4
MPC860ENVR80D4 32-BIT, 80MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors MPC860PZQ66D4 vs MPC860ENVR80D4
MPC860PCVR66D4 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors MPC860PZQ66D4 vs MPC860PCVR66D4
MPC860ENVR66D4 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors MPC860PZQ66D4 vs MPC860ENVR66D4
MPC855TZQ80D4 32-BIT, 80MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors MPC860PZQ66D4 vs MPC855TZQ80D4
MPC860DEVR80D4 32-BIT, 80MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors MPC860PZQ66D4 vs MPC860DEVR80D4
MPC860TZQ80D4 32-BIT, 80MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors MPC860PZQ66D4 vs MPC860TZQ80D4
TSPC860SRVZQU66D RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA357, 25 X 25 MM, 2.75 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-357 Teledyne e2v MPC860PZQ66D4 vs TSPC860SRVZQU66D
MPC860PZQ80D4 32-BIT, 80MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors MPC860PZQ66D4 vs MPC860PZQ80D4

Related Parts for MPC860PZQ66D4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC860PZQ66D4 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC860PZQ66D4 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MPC860PZQ66D4 would you like to use for your alert(s)?
  • Please alert me when MPC860PZQ66D4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC860PZQ66D4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC860PZQ66D4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC860PZQ66D4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC860PZQ66D4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC860PZQ66D4 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: