Part Details for MPC8568EVTANGGA by Freescale Semiconductor
Overview of MPC8568EVTANGGA by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8568EVTANGGA
MPC8568EVTANGGA CAD Models
MPC8568EVTANGGA Part Data Attributes
|
MPC8568EVTANGGA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8568EVTANGGA
Freescale Semiconductor
32-BIT, 800MHz, RISC PROCESSOR, PBGA1023, 33 X 33 MM, 2.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1023
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 1023 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 166 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B1023 | |
JESD-609 Code | e2 | |
Length | 33 mm | |
Low Power Mode | YES | |
Number of Terminals | 1023 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.75 mm | |
Speed | 800 MHz | |
Supply Voltage-Max | 1.155 V | |
Supply Voltage-Min | 1.045 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 33 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8568EVTANGGA
This table gives cross-reference parts and alternative options found for MPC8568EVTANGGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8568EVTANGGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8567CVTANGGA | Freescale Semiconductor | Check for Price | 32-BIT, 800MHz, RISC PROCESSOR, PBGA1023, 33 X 33 MM, 2.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCPBGA-1023 | MPC8568EVTANGGA vs MPC8567CVTANGGA |
MPC8568CVTANGGA | Freescale Semiconductor | Check for Price | 32-BIT, 800MHz, RISC PROCESSOR, PBGA1023, 33 X 33 MM, 2.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCPBGA-1023 | MPC8568EVTANGGA vs MPC8568CVTANGGA |
PPC8568VTANGGA | Freescale Semiconductor | Check for Price | 32-BIT, 800MHz, RISC PROCESSOR, PBGA1023, 33 X 33 MM, 2.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCPBGA-1023 | MPC8568EVTANGGA vs PPC8568VTANGGA |
MPC8568VTANGGA | NXP Semiconductors | Check for Price | 32-BIT, 800MHz, RISC PROCESSOR, PBGA1023 | MPC8568EVTANGGA vs MPC8568VTANGGA |
MPC8568ECVTANGGA | Freescale Semiconductor | Check for Price | 32-BIT, 800MHz, RISC PROCESSOR, PBGA1023, 33 X 33 MM, 2.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1023 | MPC8568EVTANGGA vs MPC8568ECVTANGGA |
PPC8567VTANGGA | NXP Semiconductors | Check for Price | 32-BIT, 800MHz, RISC PROCESSOR, PBGA1023 | MPC8568EVTANGGA vs PPC8567VTANGGA |
PPC8568CVTANGGA | Freescale Semiconductor | Check for Price | 32-BIT, 800MHz, RISC PROCESSOR, PBGA1023, 33 X 33 MM, 2.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCPBGA-1023 | MPC8568EVTANGGA vs PPC8568CVTANGGA |
MPC8567EVTANGGA | Freescale Semiconductor | Check for Price | 32-BIT, 800MHz, RISC PROCESSOR, PBGA1023, 33 X 33 MM, 2.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1023 | MPC8568EVTANGGA vs MPC8567EVTANGGA |
PPC8567VTANGGA | Freescale Semiconductor | Check for Price | 32-BIT, 800MHz, RISC PROCESSOR, PBGA1023, 33 X 33 MM, 2.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCPBGA-1023 | MPC8568EVTANGGA vs PPC8567VTANGGA |