MPC850SEZT50
Description: RISC Microprocessor, CMOS, PBGA256, PLASTIC, BGA-256

Overview of MPC850SEZT50 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MPC850SEZT50 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC850SEZT50 by Motorola Semiconductor Products

MPC850SEZT50
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
BGA,
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
JESD-30 Code
R-PBGA-B256
Number of Terminals
256
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Position
BOTTOM
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MPC850SEZT50
    Motorola Semiconductor Products
    RISC Microprocessor, CMOS, PBGA256, PLASTIC, BGA-256
    VS

Alternate Parts for MPC850SEZT50

This table gives cross-reference parts and alternative options found for MPC850SEZT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC850SEZT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PPC604B133 RISC Microprocessor, 32-Bit, 133MHz, CMOS, CBGA256, 21 X 21 MM, 1.27 MM PITCH, CERAMIC, BGA-256 Motorola Semiconductor Products MPC850SEZT50 vs PPC604B133
MPC604ARS25 RISC Microprocessor, 32-Bit, 25MHz, CMOS, CBGA256, 21 MM, 1.27 MM PITCH, CERAMIC, BGA-256 Motorola Semiconductor Products MPC850SEZT50 vs MPC604ARS25
MC9328MX1CVM15 32-BIT, 150MHz, RISC PROCESSOR, PBGA256, 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MAPBGA-256 Freescale Semiconductor MPC850SEZT50 vs MC9328MX1CVM15
MPC870CZT66 32-BIT, 66MHz, RISC PROCESSOR, PBGA256 NXP Semiconductors MPC850SEZT50 vs MPC870CZT66
KMPC875VR66 32-BIT, 66 MHz, RISC PROCESSOR, PBGA256, LEAD FREE, PLASTIC, BGA-256 Freescale Semiconductor MPC850SEZT50 vs KMPC875VR66
IBM25PPC750CXRKQ0124T RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA256, 27 X 27 MM, LEAD FREE, PLASTIC, BGA-256 IBM MPC850SEZT50 vs IBM25PPC750CXRKQ0124T
79RC32H434-300BC CABGA-256, Tray Integrated Device Technology Inc MPC850SEZT50 vs 79RC32H434-300BC
IBM25PPC750CXEJP5013T RISC Microprocessor, 32-Bit, 500MHz, CMOS, PBGA256, 27 X 27 MM, PLASTIC, BGA-256 IBM MPC850SEZT50 vs IBM25PPC750CXEJP5013T
XPC850DECZT66B 32-BIT, 66MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 Motorola Mobility LLC MPC850SEZT50 vs XPC850DECZT66B
MPC604ARX133 RISC Microprocessor, 32-Bit, 133MHz, CMOS, PBGA256, 21 X 21 MM, 1.27 MM PITCH, CERAMIC, BGA-256 Motorola Semiconductor Products MPC850SEZT50 vs MPC604ARX133

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC850SEZT50 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC850SEZT50 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MPC850SEZT50 would you like to use for your alert(s)?
  • Please alert me when MPC850SEZT50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC850SEZT50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC850SEZT50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC850SEZT50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC850SEZT50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC850SEZT50 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: