Part Details for MPC8260ACVVMHBB by Freescale Semiconductor
Results Overview of MPC8260ACVVMHBB by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8260ACVVMHBB Information
MPC8260ACVVMHBB by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MPC8260ACVVMHBB
MPC8260ACVVMHBB CAD Models
MPC8260ACVVMHBB Part Data Attributes
|
MPC8260ACVVMHBB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8260ACVVMHBB
Freescale Semiconductor
PQ II HIP4 NO-PB REV B
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | TBGA-480 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
JESD-609 Code | e1 | |
Length | 37.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 480 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.65 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8260ACVVMHBB
This table gives cross-reference parts and alternative options found for MPC8260ACVVMHBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8260ACVVMHBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XPC8265ACZUMIBA | Motorola Mobility LLC | Check for Price | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.5 X 37.5 MM, TBGA-480 | MPC8260ACVVMHBB vs XPC8265ACZUMIBA |
MPC8265AZUMHBB | Motorola Mobility LLC | Check for Price | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.5 X 37.5 MM, TBGA-480 | MPC8260ACVVMHBB vs MPC8265AZUMHBB |
MPC8260AVVMHBB | Freescale Semiconductor | Check for Price | PQ II HIP4 NO-PB REV B | MPC8260ACVVMHBB vs MPC8260AVVMHBB |
MPC8265ACZUMIBX | Freescale Semiconductor | Check for Price | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | MPC8260ACVVMHBB vs MPC8265ACZUMIBX |
MPC8265ACVVMIBC | Freescale Semiconductor | Check for Price | PQ 2 HIP4 REV-C NO-PB | MPC8260ACVVMHBB vs MPC8265ACVVMIBC |
MPC8264ACZUMIBX | Freescale Semiconductor | Check for Price | 32-BIT, 266 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | MPC8260ACVVMHBB vs MPC8264ACZUMIBX |
XPC8260ACZUMIBA | Motorola Mobility LLC | Check for Price | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, TBGA-480 | MPC8260ACVVMHBB vs XPC8260ACZUMIBA |
MPC8255ACZUMIBX | Freescale Semiconductor | Check for Price | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | MPC8260ACVVMHBB vs MPC8255ACZUMIBX |
MPC8260ACZUMIBX | Freescale Semiconductor | Check for Price | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | MPC8260ACVVMHBB vs MPC8260ACZUMIBX |