Part Details for MPC8255ACZUMHBB by Freescale Semiconductor
Overview of MPC8255ACZUMHBB by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MPC8255ACZUMHBB
MPC8255ACZUMHBB CAD Models
MPC8255ACZUMHBB Part Data Attributes:
|
MPC8255ACZUMHBB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8255ACZUMHBB
Freescale Semiconductor
POWERQUICC II HIP4 REV B
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | |
Pin Count | 480 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.66 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
JESD-609 Code | e0 | |
Length | 37.5 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 480 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA480,29X29,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 2.2 V | |
Supply Voltage-Min | 1.9 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8255ACZUMHBB
This table gives cross-reference parts and alternative options found for MPC8255ACZUMHBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8255ACZUMHBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8260ACZUMHBB | POWERQUICC II HIP4 REV B | Freescale Semiconductor | MPC8255ACZUMHBB vs MPC8260ACZUMHBB |
MPC8265ACVVMHBC | PQ 2 HIP4 REV-C NO-PB | Freescale Semiconductor | MPC8255ACZUMHBB vs MPC8265ACVVMHBC |
MPC8260AVVMHBB | PQ II HIP4 NO-PB REV B | Freescale Semiconductor | MPC8255ACZUMHBB vs MPC8260AVVMHBB |
MPC8260AZUMHBB | POWERQUICC II HIP4 REV B | Freescale Semiconductor | MPC8255ACZUMHBB vs MPC8260AZUMHBB |
MPC8266ACZUMIBX | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8255ACZUMHBB vs MPC8266ACZUMIBX |
XPC8265ACZUMIBA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.5 X 37.5 MM, TBGA-480 | Motorola Mobility LLC | MPC8255ACZUMHBB vs XPC8265ACZUMIBA |
XPC8260ACZUMHBA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, TBGA-480 | Motorola Mobility LLC | MPC8255ACZUMHBB vs XPC8260ACZUMHBA |
MPC8264ACZUMIBX | 32-BIT, 266 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8255ACZUMHBB vs MPC8264ACZUMIBX |
MPC8260ACZUMIBX | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8255ACZUMHBB vs MPC8260ACZUMIBX |
MPC8255AVVMHBB | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, , 1.27 MM PITCH, LEAD FREE, TBGA-480 | Freescale Semiconductor | MPC8255ACZUMHBB vs MPC8255AVVMHBB |