Part Details for MPC5200CBV400 by Freescale Semiconductor
Overview of MPC5200CBV400 by Freescale Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MPC5200CBV400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
ComSIT USA | MICROPROCESSOR Microprocessor, 400MHz, CMOS, PBGA272 RoHS: Not Compliant | Europe - 9 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 11 |
|
RFQ |
Part Details for MPC5200CBV400
MPC5200CBV400 CAD Models
MPC5200CBV400 Part Data Attributes:
|
MPC5200CBV400
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC5200CBV400
Freescale Semiconductor
400MHz, MICROPROCESSOR, PBGA272, 27 X 27 MM, 1.27 MM PITCH, PLASTIC, BGA-272
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, 1.27 MM PITCH, PLASTIC, BGA-272 | |
Pin Count | 272 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 35 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B272 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 272 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA272,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.58 V | |
Supply Voltage-Min | 1.42 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC5200CBV400
This table gives cross-reference parts and alternative options found for MPC5200CBV400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC5200CBV400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC5200CBV400 | 400MHz, MICROPROCESSOR, PBGA272 | NXP Semiconductors | MPC5200CBV400 vs MPC5200CBV400 |