-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-V, 16:1, 1-channel general-purpose analog multiplexer 28-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49831-1-ND
|
DigiKey | IC MUX 16:1 1.5KOHM 28SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
501 In Stock |
|
$10.3488 / $16.3400 | Buy Now |
DISTI #
595-MPC506AU/1K
|
Mouser Electronics | Multiplexer Switch ICs 16Ch Sgl-Ended Input Ana Multipl RoHS: Compliant | 803 |
|
$10.3500 / $16.3400 | Buy Now |
|
Ameya Holding Limited | IC MULTIPLEXER 1X16 28SOIC | 6006 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPC506AU/1K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MPC506AU/1K
Texas Instruments
16-V, 16:1, 1-channel general-purpose analog multiplexer 28-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | -15 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance-Max (Ron) | 1800 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MPC506AU/1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC506AU/1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX306EWI+ | Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | MPC506AU/1K vs MAX306EWI+ |
MAX306CWI | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SO-28 | Maxim Integrated Products | MPC506AU/1K vs MAX306CWI |
MPC506AU/1K | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, GREEN, PLASTIC, SOIC-28 | Burr-Brown Corp | MPC506AU/1K vs MPC506AU/1K |
MAX306EWI-T | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SO-28 | Maxim Integrated Products | MPC506AU/1K vs MAX306EWI-T |
MAX306CWI+T | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, ROHS COMPLIANT, SO-28 | Maxim Integrated Products | MPC506AU/1K vs MAX306CWI+T |
MAX306CWI | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28, SO-28 | Rochester Electronics LLC | MPC506AU/1K vs MAX306CWI |
MAX306CWI+ | Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | MPC506AU/1K vs MAX306CWI+ |
MAX306EWI+T | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, ROHS COMPLIANT, SO-28 | Maxim Integrated Products | MPC506AU/1K vs MAX306EWI+T |