Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications:
Education and Research
Aerospace and Defense
Communication and Networking
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Analogue Mux/Demux, 16:1, 0 To 70Deg C, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:4.5V To 30V, ± 4.5V To ± 20V, Ic Case/Package:Soic, No. Of Pins:28Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices MAX306CWI+
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Bulk
40
1
$20.2400
5
$19.8100
10
$19.3900
25
$18.9600
50
$18.5400
100
$18.1100
250
$17.2700
$17.2700 / $20.2400
Buy Now
Details
Mouser Electronics
Multiplexer Switch ICs Precision, 16-Channel/Dual 8-Channel, Hi
RoHS:
Compliant
768
1
$27.3800
10
$22.5500
25
$20.6200
100
$18.4300
250
$17.7000
$17.7000 / $27.3800
Buy Now
Details
Analog Devices Inc
Precision, 16-Channel/Dual 8-C
Package Multiple:
1
2950
1
$30.2400
10
$22.5850
25
$20.6236
100
$18.4364
250
$17.5625
1,000
$14.0500
$14.0500 / $30.2400
Buy Now
Details
TME
IC: multiplexer, 16: 1, Ch: 1, SO28-W, 4.5÷20VDC,4.5÷30VDC
Min Qty:
1
0
1
$19.8700
3
$18.7600
10
$15.7800
25
$14.6800
$14.6800 / $19.8700
RFQ
Part Symbol
Footprint
3D Model
Manufacturer Package Code
Moisture Sensitivity Level
Neg Supply Voltage-Max (Vsup)
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup)
On-state Resistance Match-Nom
On-state Resistance-Max (Ron)
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Supply Voltage-Nom (Vsup)
Time@Peak Reflow Temperature-Max (s)
Want to compare parts?
Analog Devices Inc
Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C
VS
Select a part to compare
Choose Part to Compare
Search a specific part
MAX306CWI-T - Maxim Integrated Products
MAX306EWI+T - Analog Devices Inc
MPC506AU/1K - Texas Instruments
MAX306CWI - Rochester Electronics LLC
MAX306CWI+ - Maxim Integrated Products
MAX306EWI+T - Maxim Integrated Products
MAX306CWI+T - Analog Devices Inc
MPC506AU - Texas Instruments
MAX306CWI+T - Maxim Integrated Products
MAX306CWI - Maxim Integrated Products
MAX306EWI+T - Maxim Integrated Products
HI9P0546-9Z96 - Renesas Electronics Corporation
MPC506AU - Texas Instruments
MPC506AU/1K - Texas Instruments
HI9P0546-9 - Intersil Corporation
HI9P0546-996 - Intersil Corporation
MAX306CWI+T - Analog Devices Inc
MAX306CWI - Rochester Electronics LLC
MAX306CWI - Maxim Integrated Products
MAX306CWI-T - Maxim Integrated Products
This table gives cross-reference parts and alternative options found for MAX306CWI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX306CWI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
MAX306CWI-T
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SO-28
Maxim Integrated Products
MAX306CWI+ vs MAX306CWI-T
MAX306EWI+T
Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C
Analog Devices Inc
MAX306CWI+ vs MAX306EWI+T
MPC506AU/1K
16-V, 16:1, 1-channel general-purpose analog multiplexer 28-SOIC
Texas Instruments
MAX306CWI+ vs MPC506AU/1K
MAX306CWI
16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28, SO-28
Rochester Electronics LLC
MAX306CWI+ vs MAX306CWI
MAX306CWI+
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, ROHS COMPLIANT, SO-28
Maxim Integrated Products
MAX306CWI+ vs MAX306CWI+
MAX306EWI+T
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, ROHS COMPLIANT, SO-28
Maxim Integrated Products
MAX306CWI+ vs MAX306EWI+T
MAX306CWI+T
Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C
Analog Devices Inc
MAX306CWI+ vs MAX306CWI+T
MPC506AU
16-V, 16:1, 1-channel general-purpose analog multiplexer 28-SOIC -40 to 85
Texas Instruments
MAX306CWI+ vs MPC506AU
MAX306CWI+T
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, ROHS COMPLIANT, SO-28
Maxim Integrated Products
MAX306CWI+ vs MAX306CWI+T
MAX306CWI
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SO-28
Maxim Integrated Products
MAX306CWI+ vs MAX306CWI
Part Number
Description
Manufacturer
Compare
MAX306EWI+T
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, ROHS COMPLIANT, SO-28
Maxim Integrated Products
MAX306CWI+ vs MAX306EWI+T
HI9P0546-9Z96
Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection, SOICW, /Reel
Renesas Electronics Corporation
MAX306CWI+ vs HI9P0546-9Z96
MPC506AU
16-V, 16:1, 1-channel general-purpose analog multiplexer 28-SOIC -40 to 85
Texas Instruments
MAX306CWI+ vs MPC506AU
MPC506AU/1K
16-V, 16:1, 1-channel general-purpose analog multiplexer 28-SOIC
Texas Instruments
MAX306CWI+ vs MPC506AU/1K
HI9P0546-9
16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28
Intersil Corporation
MAX306CWI+ vs HI9P0546-9
HI9P0546-996
16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28, PLASTIC, MS-013AE, SOIC-28
Intersil Corporation
MAX306CWI+ vs HI9P0546-996
MAX306CWI+T
Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C
Analog Devices Inc
MAX306CWI+ vs MAX306CWI+T
MAX306CWI
16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28, SO-28
Rochester Electronics LLC
MAX306CWI+ vs MAX306CWI
MAX306CWI
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SO-28
Maxim Integrated Products
MAX306CWI+ vs MAX306CWI
MAX306CWI-T
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SO-28
Maxim Integrated Products
MAX306CWI+ vs MAX306CWI-T